Filter Your Search
1 - 2 of 2 results
|
LM4866MTE/NOPB
Texas Instruments
|
$1.1016 | Yes | Yes | Active | 2 | 20 kHz | HTSSOP | 3.2 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 98 dB | 2 | 20 mA | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM4866MTE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | HTSSOP | 3.2 W | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 20 mA | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 6.50 X 4.40 MM, 0.90 MM HEIGHT, EXPOSED PAD, TSSOP-20 |