Filter Your Search
1 - 4 of 4 results
|
LM48511SQX/NOPB
Texas Instruments
|
$1.0324 | Yes | Yes | Active | 1 | 20 kHz | HVQCCN | 6.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 26.6 mA | 3 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM48511SQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | QCCN | AUDIO AMPLIFIER | 1 | 26.6 mA | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
LM48511SQX
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 22 kHz | HVQCCN | 6.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | QFN | 24 | |||||||
|
LM48511SQX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 22 kHz | HVQCCN | 6.7 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 26.6 mA | 3 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 |