Filter Your Search
1 - 2 of 2 results
|
LM4667ITL/NOPB
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 1 | 12 dB | VFBGA | 1.3 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 83 dB | 1 | 5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.5145 mm | 1.5145 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4667ITL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | FBGA | AUDIO AMPLIFIER | 1 | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |