Filter Your Search
1 - 3 of 3 results
![]() |
LM4663MT/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 13 dB | TSSOP | 2.1 W | 1 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 35 mA | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LM4663MT/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 2 | 22 kHz | 13 dB | TSSOP | 2.1 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 4.5 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-24 | 24 | unknown | |||||||
|
LM4663MT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 13 dB | TSSOP | 2.1 W | 1 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 35 mA | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-24 | compliant |