Parametric results for: LM43601PWPR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm43601pwpr
Select parts from the table below to compare.
Compare
Compare
LM43601PWPR
Texas Instruments
$2.1197 Yes Yes Active 12 V 3.3 V 36 V 3.5 V 1 V 28 V 1 A 1 YES BUCK 2.2 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant EAR99 Texas Instruments