Filter Your Search
1 - 1 of 1 results
|
LM43600QPWPTQ1
Texas Instruments
|
$3.4635 | Yes | Yes | Not Recommended | 12 V | 3.3 V | 36 V | 3.5 V | 1 V | 28 V | 500 mA | 1 | YES | BUCK | 2.2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | Texas Instruments |