Filter Your Search
1 - 10 of 12 results
|
LM431SBCMFX
onsemi
|
$0.1295 | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | SOT-23F, 3 PIN | 318AB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM431SBCMLX
onsemi
|
$51.1684 | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | ONSEMI | SOT-89, 3 PIN | 528AH | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM431SBCMLX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | R-PSSO-F3 | e3 | 1 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | ROCHESTER ELECTRONICS LLC | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||||||||||
|
LM431SBCMFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23F, 3 PIN | 3LD, SOT23, FLAT LEAD, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23F | 3 | ||||
|
LM431SBCM3X
onsemi
|
Check for Price | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM431SBIMFX
onsemi
|
Check for Price | Yes | End Of Life | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 160.32 ppm/°C | INDUSTRIAL | R-PDSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | SOT-23, 3 PIN | 318AB | compliant | EAR99 | 8542.39.00.01 | onsemi | 2018-07-10 | |||||||||
|
LM431SBCM32X
onsemi
|
Check for Price | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM431SBCM32X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, SOT-23, 3 PIN | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 3 | ||||
|
LM431SBCMF
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | VSSOP, TO-236 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||||
|
LM431SBCM3X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-236AB, SOT-23, 3 PIN | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | SOT-23 | 3 |