Filter Your Search
1 - 3 of 3 results
|
LM4128AMF-1.8/NOPB
Texas Instruments
|
$1.4127 | Yes | Yes | Active | 1.8 V | 5.5 V | 2.2 V | 1.7982 V | 1.8018 V | 5 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM4128AMF-1.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.8 V | 1.7982 V | 1.8018 V | 5 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | TEXAS INSTRUMENTS INC | TSSOP, TSOP5/6,.11,37 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
LM4128AMF-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.8 V | 1.7982 V | 1.8018 V | 5 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |