Filter Your Search
1 - 4 of 4 results
|
LM4120IM5-3.3/NOPB
Texas Instruments
|
$0.8396 | No | Obsolete | 3.3 V | 12 V | 2 V | 3.2835 V | 3.3165 V | 4.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM4120IM5-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | NO | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
LM4120IM5-3.3
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 3.3 V | 12 V | 2 V | 3.293 V | 3.3066 V | 4.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 5 | ||
|
LM4120IM5-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 3.293 V | 3.3066 V | 4.3 V | 2 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |