Filter Your Search
1 - 3 of 3 results
![]() |
LM4120IM5-3.0/NOPB
Texas Instruments
|
$1.5016 | Yes | Yes | Obsolete | 3 V | 12 V | 2 V | 2.994 V | 3.006 V | 4 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
LM4120IM5-3.0/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 2.994 V | 3.006 V | 4 V | 2 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | |||||||||||||
|
LM4120IM5-3.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 2.994 V | 3.006 V | 4 V | 2 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |