Filter Your Search
1 - 2 of 2 results
|
LM4120AIM5-2.5/NOPB
Texas Instruments
|
$3.0194 | No | Obsolete | 2.5 V | 12 V | 2 V | 2.495 V | 2.505 V | 3.3 V | 2 V | 12 V | 275 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4120AIM5-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.495 V | 2.505 V | 3.3 V | 2 V | 12 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 |