Filter Your Search
1 - 2 of 2 results
|
LM4050BIM3X-2.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.048 V | 2.0365 V | 2.0595 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4050BIM3X-2.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.048 V | YES | NO | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.2 % | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | NATIONAL SEMICONDUCTOR CORP | compliant |