Filter Your Search
1 - 3 of 3 results
|
LM4050BIM3-3.0+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.994 V | 3.006 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM4050BIM3-3.0-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | 2.994 V | 3.006 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM4050BIM3-3.0-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.994 V | 3.006 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e0 | 1 | 125 °C | -40 °C | 240 | 20 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown |