Filter Your Search
1 - 2 of 2 results
|
LM4050AEM3-5.0/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2002-08-15 | Analog Devices | |||||||
|
LM4050AEM3-5.0/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 50 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |