Filter Your Search
1 - 1 of 1 results
|
LM4041QDIM3X-ADJNO
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.233 V | 1.203 V | 1.263 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |