Filter Your Search
1 - 2 of 2 results
|
LM4040CIZ-5.0AMMOPACK
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 4.975 V | 5.025 V | 80 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICREL INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM4040CIZ-5.0AMMOPACK
Micrel Inc
|
Check for Price | Obsolete | 5 V | 4.975 V | 5.025 V | 80 µA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICREL INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 |