Filter Your Search
1 - 2 of 2 results
|
LM4040BIM-10.0T&R
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.6 mm | MICREL INC | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
LM4040BIM-10.0T&R
Micrel Inc
|
Check for Price | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.6 mm | MICREL INC | SOIC | LSOP, | 8 | unknown | EAR99 | 8542.39.00.01 |