Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LM4040AEM3-5.0/V+T
Analog Devices Inc
|
||
|
LM4040AEM3-5.0/V+T
Maxim Integrated Products
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Voltage-Nom |
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Number of Functions | Technology |
Temp Coef of Voltage-Max
|
Temperature Grade
|
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Date Of Intro
|
Samacsys Manufacturer
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 100 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2000-07-15 | Analog Devices | ||||||
Yes | Transferred | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 100 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | 3 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |
|
LM4040AEM3-5.0/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 100 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 2000-07-15 | Analog Devices | |||||||
|
LM4040AEM3-5.0/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 100 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | 3 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 |