Filter Your Search
1 - 1 of 1 results
|
LM3S9B96-IBZ80-C3T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 98304 | 80 MHz | 65 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |