Parametric results for: LM3S6965-EQC50-A2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm3s6965eqc50a2
Select parts from the table below to compare.
Compare
Compare
LM3S6965-EQC50-A2T
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 262144 65536 8.192 MHz 42 YES 2.5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01 Texas Instruments
LM3S6965-EQC50-A2
Texas Instruments
Check for Price Yes Yes Obsolete 32 50 MHz 262144 65536 CORTEX-M3 8.192 MHz 38 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 7 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP ROHS COMPLIANT, MS-026BED, LQFP-100 100 compliant 8542.31.00.01 Texas Instruments 3A991.A.2