Filter Your Search
1 - 4 of 4 results
|
LM3S6950-IQC50
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM3S6950-IQC50-A2
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 8.192 MHz | 41 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 7 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | 3A991.A.2 | Texas Instruments | ||
|
LM3S6950-IQC50-A2T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 8.192 MHz | 46 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 7 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | 3A991.A.2 | Texas Instruments | ||
|
LM3S6950-IQC50(T)
Luminary Micro
|
Check for Price | Obsolete | LUMINARY MICRO INC | unknown | 8542.31.00.01 | , |