Parametric results for: LM3S3N26-IQR50-C5 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3s3n26iqr50c5
Select parts from the table below to compare.
Compare
Compare
LM3S3N26-IQR50-C5
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 65536 12288 CORTEX-M3 16.384 MHz 33 YES 1.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 1.365 V 1.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
LM3S3N26-IQR50-C5T
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 65536 12288 CORTEX-M3 16.384 MHz 33 YES 1.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 1.365 V 1.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01