Parametric results for: LM3940IMPX-3.3 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm3940impx33
Select parts from the table below to compare.
Compare
Compare
LM3940IMPX-3.3/NOPB
Texas Instruments
$1.2499 Yes Yes Active 5.5 V 4.5 V 3.3 V 310 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7.5 V 0.04 % 0.08 % 1 3.47 V 3.13 V BIPOLAR 5.2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM3940IMPX-3.3
National Semiconductor Corporation
Check for Price No Transferred 5.5 V 4.5 V 3.3 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7.5 V 0.04 % 0.08 % 1 3.47 V 3.13 V BIPOLAR 5.2 % R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP SOT-223, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM3940IMPX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5.5 V 4.5 V 3.3 V 500 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7.5 V 0.04 % 0.08 % 1 3.47 V 3.13 V BIPOLAR 5.2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM3940IMPX-3.3
Texas Instruments
Check for Price Yes No Lifetime Buy 5.5 V 4.5 V 3.3 V 310 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 7.5 V 0.04 % 0.08 % 1 3.47 V 3.13 V BIPOLAR 5.2 % R-PDSO-G4 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments 1998-04-01