Filter Your Search
1 - 3 of 3 results
|
LM386-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | No | No | Active | 1 | DIP | 700 mW | 10 % | 12 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LM386D
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
LM386D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1 | 300 kHz | 45 dB | SOP | 650 mW | 10 % | 9 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |