Filter Your Search
1 - 2 of 2 results
|
LM385BXZ-2.5/NOPB
Texas Instruments
|
$1.0384 | Yes | Active | 2.5 V | 2.462 V | 2.538 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 1.52 % | O-PBCY-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | GREEN, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM385BXZ-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | COMMERCIAL | 1.52 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 |