Filter Your Search
1 - 3 of 3 results
|
LM3686TLE-AADW/NOPB
Texas Instruments
|
$0.7400 | Yes | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 2.7 V | 900 mA | 3 | YES | BUCK | 3.4 MHz | ALSO OPERATES AS LDO REGULATOR, ALSO HAS... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B12 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.6865 mm | 2.435 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3686TLE-AADW/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 350 mA | YES | 3.4 MHz | VOLTAGE-MODE | R-PBGA-B12 | e1 | Not Qualified | 1 | 260 | 40 | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
LM3686TLE-AADW
Texas Instruments
|
Check for Price | Yes | Obsolete | 350 mA | YES | 3.4 MHz | VOLTAGE-MODE | R-PBGA-B12 | Not Qualified | 1 | 260 | 40 | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA12,3X4,20 | unknown | EAR99 | 8542.39.00.01 |