Filter Your Search
1 - 2 of 2 results
|
LM3677TLX-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 2.5 V | 5 V | 2.7 V | 1.375 A | YES | BUCK | 3.5 MHz | ALSO OPERATES IN CURRENT MODE; PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.107 mm | 1.488 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LM3677TLX-2.5/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.6 V | 2.5 V | 5 V | 2.7 V | 1.375 A | YES | BUCK | 3.5 MHz | ALSO OPERATES IN CURRENT MODE; PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.107 mm | 1.488 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | BGA | 5 |