Filter Your Search
1 - 3 of 3 results
|
LM3676SD-ADJ/NOPB
Texas Instruments
|
$0.6783 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.9 V | 1.1 V | 3.3 V | 600 mA | 1 | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM3676SD-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.9 V | 1.2 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, LLP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM3676SD-ADJ/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.9 V | 1.2 A | YES | BUCK | 2.6 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N8 | e3 | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, LLP-8 | 8 | unknown |