Filter Your Search
1 - 3 of 3 results
|
LM3671TLX-1.875/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.057 mm | 1.387 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM3671TLX-1.875/NOPBDD
Texas Instruments
|
Check for Price | Obsolete | SWITCHING REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
![]() |
LM3671TLX-1.875/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.057 mm | 1.387 mm | 675 µm | TEXAS INSTRUMENTS INC | SMD-5 | compliant | EAR99 | 8542.39.00.01 | BGA | 5 |