Parametric results for: LM3670MF-1.875/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm3670mf1875nopb
Select parts from the table below to compare.
Compare
Compare
LM3670MF-1.875/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 750 mA YES BUCK 1.3 MHz AUTOMATIC PFM/PWM MODE SWITCHING SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOT-23, 5 PIN compliant EAR99 8542.39.00.01
LM3670MF-1.875/NOPB
Texas Instruments
Check for Price Yes Yes Active 3.6 V 5.5 V 2.5 V 700 mV 3.3 V 350 mA 1 YES BUCK 1.3 MHz AUTOMATIC PFM/PWM MODE SWITCHING SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 SOT-23 5 Texas Instruments
LM3670MF-1.875/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 3.6 V 5.5 V 2.5 V 750 mA YES BUCK 1.3 MHz AUTOMATIC PFM/PWM MODE SWITCHING SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, SOT-23, 5 PIN unknown SOT-23 5