Filter Your Search
1 - 4 of 4 results
|
LM3668SDX-2833
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 2.8 V | 5.5 V | 2.5 V | 2.05 A | YES | BUCK-BOOST | 2.5 MHz | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE, ALSO OPERATES AT 3.3V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM3668SDX-2833/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2.5 MHz | VOLTAGE-MODE | INDUSTRIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | SON | SOLCC12,.12,16 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
LM3668SDX-2833/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.8 V | 5.5 V | 2.5 V | 2.8 V | 5 V | 2.05 A | YES | BUCK-BOOST | 2.5 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM3668SDX-2833
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 2.8 V | 5.5 V | 2.5 V | 2.05 A | YES | BUCK-BOOST | 2.5 MHz | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE, ALSO OPERATES AT 3.3V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC12,.12,16 | compliant | EAR99 | 8542.39.00.01 |