Parametric results for: LM3537TMX/NOPB under Display Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm3537tmxnopb
Select parts from the table below to compare.
Compare
Compare
LM3537TMX/NOPB
Texas Instruments
Check for Price Yes Yes Active 3.6 V 8 STANDARD CONSTANT-CURRENT SERIAL CMOS 1.3 kHz LED DISPLAY DRIVER NO 8 1 4.4 mA 5.5 V 2.7 V 4 V 2 V YES OTHER R-PBGA-B30 Not Qualified e1 1 110 °C -30 °C 260 30 30 PLASTIC/EPOXY VFBGA BGA30,5X6,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.499 mm 675 µm 2.019 mm TEXAS INSTRUMENTS INC VFBGA, BGA30,5X6,16 compliant EAR99 8542.39.00.01 Texas Instruments