Filter Your Search
1 - 10 of 18 results
|
LM350T
Fairchild Semiconductor Corporation
|
$0.2910 | Yes | Yes | Transferred | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.03 | 0.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM350T
onsemi
|
$0.4811 | Yes | Obsolete | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | TO-220, 3 PIN | 3 | 340AT | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | |||||||||||||||
|
LM350T/NOPB
National Semiconductor Corporation
|
$0.7600 | Yes | Transferred | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM350T/NOPB
Texas Instruments
|
$1.1818 | Yes | Yes | Active | 35 V | 4.2 V | 2.3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 32 V | 1.25 V | BIPOLAR | 3 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||
|
LM350T
Texas Instruments
|
$1.6395 | Yes | No | Lifetime Buy | 35 V | 4.2 V | 2.3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 32 V | 1.25 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | 1989-01-01 | |||
|
LM350T
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM350T
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.07 | 1.5 % | 1 | 33 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | SFM | PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM350TR3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SEMELAB LTD | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
LM350TR3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-220, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
LM350T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e1 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |