Parametric results for: LM350-10B05 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm35010b05
Select parts from the table below to compare.
Compare
Compare
LM350-10B05
MORNSUN
Check for Price Yes Active 115 V 5 V 132 V 90 V 4.5 V 5.5 V 60 A 1 NO YES 65 kHz ALSO OPERATES WITH SUPPLY RANGE OF 180 TO 264 VDC AND 240 TO 370 VDC AC-DC REGULATED POWER SUPPLY MODULE 83.5 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID 300 W R-MXMA-X CB, CE, EN, GB, IEC, UKCA, UL 70 °C -30 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 215 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM350-10B05-Q
MORNSUN
Check for Price Yes Active 115 V 5 V 132 V 90 V 4.5 V 5.5 V 60 A 1 NO YES 65 kHz ALSO OPERATES WITH SUPPLY RANGE OF 180 TO 264 VDC AND 240 TO 370 VDC AC-DC REGULATED POWER SUPPLY MODULE 83.5 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID 300 W R-MXMA-X CB, CE, EN, GB, IEC, UKCA, UL 70 °C -30 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 215 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99
LM350-10B05-C
MORNSUN
Check for Price Yes Active 115 V 5 V 132 V 90 V 4.5 V 5.5 V 60 A 1 NO YES 65 kHz ALSO OPERATES WITH SUPPLY RANGE OF 180 TO 264 VDC AND 240 TO 370 VDC AC-DC REGULATED POWER SUPPLY MODULE 83.5 % 0.5 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.053025 Vrms HYBRID 300 W R-MXMA-X CB, CE, EN, GB, IEC, UKCA, UL 70 °C -30 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 115 mm 215 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown EAR99