Filter Your Search
1 - 3 of 3 results
|
LM348N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 0.5 V/us | 200 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM348N/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 0.5 V/us | 200 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDIP-T14 | e3 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM348N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 400 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |