Parametric results for: LM348DT under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm348dt
Select parts from the table below to compare.
Compare
Compare
LM348DT
STMicroelectronics
Check for Price Yes Yes Obsolete 6 mV 0.5 V/us 300 nA 4.8 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V 0.25 V/us 22 V COMMERCIAL 1300 25000 R-PDSO-G14 Not Qualified e4 110 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01