Filter Your Search
1 - 10 of 233 results
|
LM348DR
Texas Instruments
|
$0.1444 | Yes | Yes | Active | 6 mV | 0.5 V/us | 400 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 50 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
LM348D
Texas Instruments
|
$0.3481 | No | Obsolete | 6 mV | 0.5 V/us | 400 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 50 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||
|
LM348N
Texas Instruments
|
$0.3583 | Yes | Yes | Active | 6 mV | 0.5 V/us | 400 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 50 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||||||||||
|
LM3485Q1MM/NOPB
Texas Instruments
|
$0.7360 | Yes | Yes | Active | 1 | SWITCHING CONTROLLER | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ADJUSTABLE OUTPUT MODE FROM 1.242V TO 35V | HYSTERETIC CURRENT MODE | 35 V | 4.5 V | 12 V | 1 | 4 A | 35 V | 1.242 V | BUCK | 1 MHz | |||||||||||||||||||||||||||||||||||||||||||||||
|
LM3480IM3-5.0/NOPB
Texas Instruments
|
$0.8684 | Yes | Yes | Active | 1 | BIPOLAR | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 30 V | 6.5 V | 1 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 900 mV | 35 V | 0.025 % | 0.04 % | 125 °C | -40 °C | 100 mA | 5.25 V | 4.75 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5 % | |||||||||||||||||||||||||||||||||||||
|
LM3480IM3-3.3/NOPB
Texas Instruments
|
$0.9891 | Yes | Yes | Active | 1 | BIPOLAR | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 30 V | 4.8 V | 1 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 900 mV | 35 V | 0.025 % | 0.04 % | 125 °C | -40 °C | 100 mA | 3.46 V | 3.14 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5 % | |||||||||||||||||||||||||||||||||||||
|
LM3488MM
Texas Instruments
|
$1.2742 | Yes | No | Active | 1 | SWITCHING CONTROLLER | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | PULSE WIDTH MODULATION | 40 V | 2.97 V | 12 V | 1 | 10 A | 500 V | 1.26 V | BUCK-BOOST | 1 MHz | CURRENT-MODE | |||||||||||||||||||||||||||||||||||||||||||||
|
LM3489MM/NOPB
Texas Instruments
|
$1.3139 | Yes | Yes | Active | 1 | SWITCHING CONTROLLER | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.... more | HYSTERETIC CURRENT MODE | 35 V | 4.5 V | 12 V | 1 | 4 A | 35 V | 1.239 V | BUCK | 1.4 MHz | CURRENT-MODE | ||||||||||||||||||||||||||||||||||||||||||||
|
LM3480IM3-12/NOPB
Texas Instruments
|
$1.3418 | Yes | Yes | Active | 1 | BIPOLAR | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 30 V | 13.5 V | 1 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 900 mV | 35 V | 0.04 % | 0.06 % | 125 °C | -40 °C | 100 mA | 12.6 V | 11.4 V | 12 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5 % | |||||||||||||||||||||||||||||||||||||
|
LM3480IM3X-3.3/NOPB
Texas Instruments
|
$1.3475 | Yes | Yes | Active | 1 | BIPOLAR | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.12 mm | 1.3 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 30 V | 4.8 V | 1 | Fixed,Positive,Single Output,Ldo | FIXED | 1.2 V | 900 mV | 35 V | 0.025 % | 0.04 % | 125 °C | -40 °C | 100 mA | 3.46 V | 3.14 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5 % |