Filter Your Search
1 - 4 of 4 results
|
LM3478QMMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 2.97 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM3478QMMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 40 V | 2.97 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM3478QMMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 200 mA | YES | 440 kHz | CURRENT-MODE | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
LM3478QMMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 2.97 V | 1.26 V | 500 V | 10 A | 12 V | 1 | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |