Filter Your Search
1 - 2 of 2 results
|
LM345K-5.2
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2.6 V | 3 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4.8 % | O-MBFM-P3 | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
LM345K-5.2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2.6 V | 3 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 0.1 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4.8 % | O-MBFM-P3 | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | Fixed,Negative,Single Output,Standard Drop |