Filter Your Search
1 - 3 of 3 results
|
LM3431MHX/NOPB
Texas Instruments
|
$1.7681 | Yes | Yes | Active | 36 V | 4.5 V | 5.5 V | 40 V | 600 mA | 3 | 3 | YES | BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LM3431MHX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 36 V | 4.5 V | 700 mA | YES | SINGLE | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, TSSOP-28 | ||||||||||
|
LM3431MHX
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 36 V | 4.5 V | 700 mA | YES | SINGLE | 1.1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G28 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, TSSOP-28 | SSOP | 28 |