Parametric results for: LM341T-5.0 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm341t50
Select parts from the table below to compare.
Compare
Compare
LM341T-5.0/NOPB
Texas Instruments
$0.9489 Yes Yes Active 35 V 7.2 V 5 V 1.8 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 4.7 mm TEXAS INSTRUMENTS INC SFM GREEN, POWER, TO-220, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LM341T-5.0
Texas Instruments
$1.2320 Yes No Lifetime Buy 35 V 7.2 V 5 V 1.8 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE 10.16 mm 14.986 mm 4.7 mm TEXAS INSTRUMENTS INC SFM POWER, TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments 1989-01-01
LM341T-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 25 V 7.2 V 5 V 2.2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP POWER, TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LM341T-5.0
National Semiconductor Corporation
Check for Price No Transferred 25 V 7.2 V 5 V 2.2 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE NATIONAL SEMICONDUCTOR CORP POWER, TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop