Filter Your Search
1 - 2 of 2 results
|
LM3411AM5-5.0/NOPB
Texas Instruments
|
$0.8859 | No | Obsolete | 5 V | 4.95 V | 5.05 V | 15 mA | 5 V | 3 V | 17 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOT-23, SOP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3411AM5-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 15 mA | 5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, SOP-5 | compliant | EAR99 | 8542.39.00.01 |