Filter Your Search
1 - 3 of 3 results
|
LM340T-8.0
onsemi
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 1.7 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ON SEMICONDUCTOR | SFM | , SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
LM340T-8.0
Motorola Mobility LLC
|
Check for Price | Obsolete | 25 V | 10.5 V | 8 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LM340T-8.0
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |