Filter Your Search
1 - 7 of 7 results
|
LM340LAZ-5.0/LFT4
Texas Instruments
|
$0.4096 | Yes | Active | 35 V | 7 V | 5 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM340LAZ-5.0/NOPB
Texas Instruments
|
$0.7056 | Yes | Active | 35 V | 7 V | 5 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.02 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | Texas Instruments | ||||||
|
LM340LAZ-5.0/NOPB
National Semiconductor Corporation
|
$0.7794 | Yes | Transferred | 20 V | 7 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.02 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LM340LAZ-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 25 V | 7.5 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||||||
|
LM340LAZ-5.0X
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||||||||
|
LM340LAZ-5.0X
National Semiconductor Corporation
|
Check for Price | Transferred | 20 V | 7 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
LM340LAZ-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 20 V | 7 V | 5 V | 2.2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.02 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |