Filter Your Search
1 - 2 of 2 results
|
LM340KC-12
Texas Instruments
|
Check for Price | No | Obsolete | 35 V | 14.5 V | 12 V | 3.1 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LM340KC-12
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | 14.5 V | 12 V | 3.1 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-3, 2 PIN | compliant | Fixed,Positive,Single Output,Standard Drop |