Filter Your Search
1 - 10 of 62 results
|
LM340K-5.0/NOPB
National Semiconductor Corporation
|
$31.5514 | Yes | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e1 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM340K-5.0
Texas Instruments
|
$47.1441 | No | Active | 35 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | METAL CAN, TO-3, 2 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | Texas Instruments | ||||||||
|
LM340K-5.0/NOPB
Texas Instruments
|
$51.3301 | Yes | Yes | Active | 35 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | Texas Instruments | |||||||
|
LM340K-12
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 V | 14.5 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | O-MBFM-P2 | e0 | COMMERCIAL | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-3, | unknown | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||||||||||||||||
|
LM340KC-15
Texas Instruments
|
Check for Price | Obsolete | 35 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 70 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | 2 | ||||||||||||||||||||||
|
LM340K015
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | 0.15 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM340K6.0
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 2.3 V | 1.5 A | 1 | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM340K-15
Integrated Circuit Technology Corp
|
Check for Price | No | Obsolete | 15 V | 2 V | 1 A | 1 | FIXED | 35 V | 0.15 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | TRAY | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM340KC6.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 1 | FIXED | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LM340KC6.0
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 1 | FIXED | 0.06 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |