Filter Your Search
1 - 2 of 2 results
|
LM340-12MWC
Texas Instruments
|
Check for Price | Obsolete | 30 V | 14.5 V | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | 2 | METAL | DIE | UNSPECIFIED | FLANGE MOUNT | YES | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | WAFER | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM340-12MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |