Parametric results for: LM3370SDX-3013/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3370sdx3013nopb
Select parts from the table below to compare.
Compare
Compare
LM3370SDX-3013/NOPB
Texas Instruments
Check for Price Yes Yes Active 3.6 V 5.5 V 2.7 V 1 V 3.3 V 600 mA 2 YES BUCK 2.4 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-N16 e3 1 85 °C -30 °C 260 30 16 PLASTIC/EPOXY HVSON SOLCC16,.16,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 4 mm 5 mm 800 µm TEXAS INSTRUMENTS INC WSON-16 compliant EAR99 8542.39.00.01 Texas Instruments
LM3370SDX-3013/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 600 mA YES 2.4 MHz CURRENT/VOLTAGE-MODE OTHER R-PDSO-N16 e3 Not Qualified 1 85 °C -30 °C 260 40 16 PLASTIC/EPOXY SON SOLCC16,.16,20 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant