Filter Your Search
1 - 2 of 2 results
|
LM3242TMX/NOPB
Texas Instruments
|
$0.6908 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 400 mV | 3.6 V | 1 A | 1 | YES | BUCK | 6.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B9 | e1 | 1 | 90 °C | -30 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.355 mm | 1.48 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3242TME/NOPB
Texas Instruments
|
$0.8519 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 400 mV | 3.6 V | 1 A | 1 | YES | BUCK | 6.3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B9 | e1 | 1 | 90 °C | -30 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.355 mm | 1.48 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |