Parametric results for: LM324%20INVERTER under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3242
Select parts from the table below to compare.
Compare
Compare
LM3242TMX/NOPB
Texas Instruments
$0.6908 Yes Yes Active 3.6 V 5.5 V 2.7 V 400 mV 3.6 V 1 A 1 YES BUCK 6.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B9 e1 1 90 °C -30 °C 260 30 9 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.355 mm 1.48 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-9 compliant EAR99 8542.39.00.01 Texas Instruments
LM3242TME/NOPB
Texas Instruments
$0.8519 Yes Yes Active 3.6 V 5.5 V 2.7 V 400 mV 3.6 V 1 A 1 YES BUCK 6.3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B9 e1 1 90 °C -30 °C 260 30 9 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.355 mm 1.48 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-9 compliant EAR99 8542.39.00.01 Texas Instruments